| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176090-9 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 324 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176090-9 |
3-2176090-9
| Heilind Number: | AMP3-2176090-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176090-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this 0603 surface mount resistor. Featuring a resistance of 324 KΩ with a tolerance of 0.1%, it offers reliable performance in a compact package. The thin film element and solder termination ensure durability and stability, even in demanding applications. Operating at a power rating of 0.166 W and rated for 100 V, this resistor is suitable for a wide range of projects. RoHS compliant and meticulously crafted, it meets high industry standards for quality and environmental responsibility. Upgrade your design with this essential component for precise and efficient signal processing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


