| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176094-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 274 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176094-5 |
3-2176094-5
| Heilind Number: | AMP3-2176094-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176094-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor, offering a resistance of 274 KΩ with a remarkable tolerance of 0.1%. Designed for surface mount installation, its compact 0805 size makes it ideal for space-constrained applications. With a power rating of 0.25 W and a rated voltage of 150 V, this resistor ensures reliable performance in various circuitry. RoHS compliance further guarantees its environmental sustainability. Upgrade your designs with this essential component, perfect for professional and hobbyist use alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


