| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176094-6 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 280 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176094-6 |
3-2176094-6
| Heilind Number: | AMP3-2176094-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176094-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this RP 2A 0.25W 280K 0.1% 25PPM 1K RL resistor. Measuring 2 x 1.25 x .55 mm and designed for surface mount installation, this thin film resistor offers a resistance of 280 KΩ with a tolerance of .1%. Operating at a power rating of .25 W and a rated voltage of 150 V, it ensures reliable performance in various applications. With RoHS compliance and solder termination type, it's an environmentally friendly and easy-to-install component. Trust in its quality for your projects in need of precise resistance control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


