3-2176186-7
CRGH1206 1% 120K 0.5W
Enhance the performance of electronic circuits with our CRGH1206 1% power resistor. This high-quality component features a resistance of 120 KΩ, making it ideal for precise voltage regulation in various applications. With a power rating of 0.5 W and a rated voltage of 200 V, it ensures reliable operation even in demanding environments. The surface mount design and solder termination offer easy installation, while the compact dimensions of 3.1 x 1.55 x .55 mm save valuable space on your PCB. RoHS compliant and crafted with thick film technology, this resistor guarantees both efficiency and environmental responsibility. Upgrade your projects with the superior performance of our Surface Mount Resistors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2176186-7 |
Size Code: | 1206 |
Power Rating: | .5 W |
Termination Type: | Solder |
Resistance: | 120 KΩ |
Rated Voltage: | 200 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP3-2176186-7 |
series: | Neohm CRGH |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 3-2176186-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |