3-2176310-8

Heilind Number:AMP3-2176310-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176310-8
ECAD Model:
3D Model

Description:

RP 1E 0.1W 261R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176310-8
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:261 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176310-8

Detailed Description

Enhance precision in your electronic designs with this ultra-compact surface mount resistor. Featuring a thin film element, it guarantees accuracy with a tolerance of just 0.1%. With a power rating of 0.1W and a resistance of 261Ω, it effortlessly handles high-performance applications. Operating at a rated voltage of 25V, it ensures reliable performance in various circuit configurations. Designed for easy installation with solder termination, its compact 0402 size saves valuable board space. Trust in its quality, as it's crafted with high precision and low temperature coefficient, providing stability with 25PPM. Upgrade your projects with this essential component for optimal performance.