| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176328-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176328-2 |
3-2176328-2
| Heilind Number: | AMP3-2176328-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176328-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your circuit design needs with this high-quality CRGP 1206 resistor. Featuring a resistance of 3.9 KΩ with a tight tolerance of 1%, it ensures precise performance in various applications. With a power rating of .5 W and a rated voltage of 200 V, it delivers reliable operation. The surface mount design and solder termination make installation a breeze, while the compact dimensions of 3.1 x 1.55 x .55 mm allow for efficient PCB layout. Crafted with thick film technology, this general purpose resistor guarantees durability and stable performance. Whether you're a professional engineer or DIY enthusiast, this component is a must-have for your electronic projects. Please note that it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


