| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176363-2 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 909 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176363-2 |
3-2176363-2
| Heilind Number: | AMP3-2176363-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176363-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, designed for high-accuracy applications. Measuring a mere 1 x .5 x .3 mm, it's a compact solution for space-constrained designs. With a resistance of 909 Ω and tolerance of .1%, it ensures reliable and consistent operation. The thin film element offers low noise and stability, while the 10PPM temperature coefficient guarantees minimal drift. Operating at a power rating of .0625 W and rated voltage of 50 V, it's suitable for a variety of electronic systems. Featuring surface mount termination, it enables easy installation on PCBs. Trust in this resistor for optimal signal control and signal integrity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176360-2 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


