3-2176372-6

Heilind Number:AMP3-2176372-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176372-6
ECAD Model:
3D Model

Description:

RQ 0603 115K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176372-6
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:115 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176372-6

Detailed Description

Enhance the precision of your electronic circuits with this top-quality surface mount resistor. Designed for optimal performance, it boasts a resistance of 115 KΩ with a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of .15 W and a rated voltage of 75 V, it can handle demanding applications with ease. The thin film element technology guarantees high efficiency, while the low temperature coefficient of 10PPM maintains stability over a wide range of operating conditions. Measuring just 1.55 x .8 x .45 mm, it's perfect for space-constrained designs. Trust in this resistor for consistent and precise signal processing in your projects.