3-2299282-1

POD-LOK 250 STR. AWG 22-18 PTPBR GF

Enhance your electrical connections with the POD-LOK 250 Straight Receptacle. Crafted with durable brass and pre-tin plating, it ensures reliable performance for AWG 22-18 wires. This receptacle, part of the Positive Lock 250 series, features a secure F-Crimp connection for easy installation. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. Designed for efficiency, it accommodates wire insulation diameters of 2.2-3mm (.09-.12 inches) and accepts tab widths of 6.35mm (.25 inches). Perfect for HVAC terminals, this component is a essential for your connectivity needs. Rest assured, it complies with RoHS standards for environmentally conscious sourcing. Upgrade your setup with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2299282-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Pre-Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.031 in, .8 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .3 - 1 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .12 in, 2.2 - 3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP3-2299282-1
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .0157 in
Voltage (Max):600 V
UL Rating:Recognized
CSA Certified:No
UL Flammability Rating:UL 94V-0
RU (UL Component Program):No
Wire Insulation Support:With
Insertion Force:Low
Sealable:No
Insulated:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: