3-2299286-2

POD-LOK 187 STR. AWG 24-20 PTPBR

Enhance your electrical connections with our POD-LOK 187 STR. AWG 24-20 PTPBR terminals. Crafted from durable brass with a pre-tin plating, these straight orientation connectors ensure reliable performance in a temperature range of -40 to 105°C. Compatible with tab widths of .187 inches and wire sizes ranging from 16 to 20 AWG, they offer versatile functionality in various applications. The F-Crimp design and open barrel type facilitate easy installation, while the positive lock feature guarantees secure mating. RoHS compliant and suitable for HVAC systems, these terminals meet high industry standards for quality and performance. Upgrade your connectivity solutions with our premium Quick Disconnects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2299286-2
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Pre-Tin
Material:Brass
Compatible Tab Width:.187 in, 4.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Tab & Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:16 - 20 AWG, .6 - 1.4 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Tab & Receptacle
SKU:AMP3-2299286-2
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .011 in
Voltage (Max):600 V
UL Flammability Rating:UL 94V-0
Wire Insulation Support:With
Insertion Force:Low
Insulated:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: