3-521142-2

ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR

Enhance your wire connections with our Ultra-Fast 250 ASY Tab terminals, designed for efficient crimping onto 16-14 AWG wires. Featuring a durable brass construction with tin plating, these tabs ensure reliable conductivity. The vibrant blue color and straight orientation make identification and installation a breeze. With an overall length of .935 inches and compatibility with 6.35mm wide tabs, they are suitable for various applications. The closed barrel design accepts wire insulation up to .26 inches, while the nylon insulation material guarantees safety and longevity. Operating flawlessly in temperatures ranging from -40 to 110°C, they are ideal for industrial use. ROHS compliant and meticulously crafted, these tabs are a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-521142-2
Color:Blue
Series:Ultra-Fast 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:23.7 mm, .935 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.26 in, 6.6 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP3-521142-2
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):600 V
UL Rating:Listed
UL Flammability Rating:UL 94V-2
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:Yes
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/23/2013CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT.Download