1445336-2

LOOSE PC CONTACT 15 AU PLATED

Enhance your connectivity with these Loose PC Contacts, featuring a 15 AU plating for optimal performance. Designed for female gender applications, they offer a secure cable mount (free-hanging) setup with crimp termination. Crafted from durable phosphor bronze, these contacts ensure reliable signal transmission at an amperage of 4 A and voltage of 250 VAC. With a Gold Flash plating in the wire contact termination area, they accommodate 26-22 AWG wire sizes. Operating efficiently in temperatures ranging from -55 to 105 °C (-67 to 221 °F), these contacts are ideal for various signal circuit applications. Packaged in quantities of 1000, they are a cost-effective solution for your connectivity needs. Compliant with RoHS standards, these contacts guarantee both quality and environmental responsibility. Upgrade your wire-to-board connectors with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445336-2
Series:Economy Power
Amperage:4 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1000
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:3695
Wire Size:.13 - .33 mm², 26 - 22 AWG
Connector System:Wire to Board
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Accepts Wire Insulation Diameter:.035 - .065 in, .89 - 1.65 mm
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Gold Flash
Wire Contact Termination Area Plating Thickness:.38 µm
Contact Retention Type in Housing:Locking Lance
Part Aliases:1445336-2
SKU:AMP1445336-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download