Easily connect and secure wires in your electronic devices with our SL-156 series receptacle connector. Designed for efficient power and signal transmission, this connector features two contacts in a single row, suitable for 30-18 AWG wire sizes. With a housing made of durable Nylon GF material, it ensures reliable performance in various applications. The crimp termination method allows for quick and secure installation, while the 250 VAC voltage rating meets safety standards. Operating in temperatures ranging from -55 to 105°C, this connector is ideal for both indoor and outdoor use. Its compact design and PCB mounting option make it versatile for integration into circuit boards. This UL and CSA certified product guarantees quality and compliance with industry standards, perfect for appliances and electronic systems. Upgrade your connectivity with this high-quality connector for seamless functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770894-2
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.35
Overall Length:.312
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:2
Housing Color:Natural
GPL:103
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:With
Connector Height:6.35 mm
PCB Retention Type:Board Latch
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:.312 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Contact Retention:Without
Locking Latch Between Cavity Number:1,2
Material Flammability Standard:UL 94V-2
Part Aliases:770894-2
SKU:AMP770894-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: