2132189-2
2P SL156 HSG W/LCK RMP, TABS, rtnr
Enhance your power and signal connections with our SL-156 series connector, designed for reliable performance in a variety of applications. This receptacle features a durable nylon housing with UL 94V-0 flammability standard compliance, ensuring safety and longevity. With a 6.5 A amperage and 250 VAC voltage rating, it offers robust power transmission capabilities. The housing accommodates two positions with a single row layout, suitable for wire sizes ranging from 24 to 18 AWG. Its cable mount design allows for versatile installation, while the crimp termination method ensures secure connectivity. Ideal for appliances and other electronic devices, this connector is RoHS compliant and ready for lead-free solder processes. Trust in its quality, with agency certifications from UL and LR. Upgrade your connectivity solutions today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2132189-2 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Lock Type: | Locking Ramp |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Locking Ramp |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .205 - .8 mm², 24 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | .308 in, 7.8 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Mating Connector Lock: | With |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2132189-2 |
SKU: | AMP2132189-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |