| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641219-4 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 250 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold, Gold Flash |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 4 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 15.85 mm, .624 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 - 1.77 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641219-4 |
| SKU: | AMP3-641219-4 |
3-641219-4
Specifications
Detailed Description
Easily connect power and signal cables with our MTA 156 series connector, featuring UL and CSA standards compliance for reliable performance. Constructed with durable nylon housing in a vibrant red color, this connector is designed for cable mount installation with insulation displacement crimp termination. With 4 inline contact positions, it accommodates 22 AWG wire and offers a voltage rating of 600V AC. Gold-plated contact mating areas ensure efficient signal transmission, while strain relief and locking ramp features provide secure connections. Suitable for a wide range of applications, this connector is RoHS compliant and operates in temperatures ranging from -55 to 105°C (-67 to 221°F). Packaged in a quantity of 250, it is ideal for various power and signal circuit setups. Trust in its LR7189 certification and EAR99 classification for peace of mind in your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641219-4 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-641219-4 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-641219-4 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-641219-4 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-644807-4 | ![]() | |
| TE Connectivity 3-644809-4 | ![]() | |
| TE Connectivity 643493-3 | ![]() | |
| TE Connectivity 643493-4 | ![]() |


