643493-4

04P MTA156 HDR ASSY STR W/O#3

Enhance power connectivity in your projects with this MTA 156 series board-mount connector. Designed for reliability, it meets UL and CSA standards, ensuring safe operation. With a 3.96mm pitch and 600V AC voltage rating, it can handle up to 7A of current through its 4 pin and tab contact layout. The thermoplastic polyester housing in natural color offers durability, while the tin-plated copper alloy contacts ensure optimal conductivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Featuring a friction lock mating retention type, it provides secure connections. With 2000 units in a package, it's ideal for bulk applications. RoHS compliant and with UL 94V-0 flammability rating, it's a dependable choice for power circuitry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643493-4
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:2000
Contact Amperage:7 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:3
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:10.8 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:4
Contact Layout:Inline
Connector Length:15.85 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.149 in, 3.81 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:1
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:643493-4
SKU:AMP643493-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/28/2012Reduce pin length .100" on the connector side of header
Download
04/30/2012Add cutout to housing
Download