643493-3

04P MTA156 HDR ASSY W/O#2,3

Enhance power connectivity with this MTA 156 series header connector, designed for secure board mount installations. Featuring a single row configuration with 4 inline power positions, it ensures reliable performance in power circuit applications. The thermoplastic polyester housing in a natural color offers durability and safety, meeting UL 94V-0 flammability standards. With contact termination through hole soldering, this connector provides a robust connection for power transmission. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F) and with a contact rating of 7A at 600V AC, it is suitable for various industrial and appliance applications. The tin-plated copper alloy contacts with nickel underplating ensure high conductivity and corrosion resistance. Certified by CSA and UL, this connector guarantees quality and compliance with international standards. Suitable for wire-to-board installations, it offers mating retention with friction lock for added security. RoHS compliant and designed for ease of use, this header connector is ideal for power distribution systems in diverse settings. With a package quantity of 2000, it is perfect for large-scale installations. Elevate your power connectivity with this efficient and reliable MTA 156 series header connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643493-3
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:2000
Contact Amperage:7 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:2
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:10.8 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:4
Contact Layout:Inline
Connector Length:15.85 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.149 in, 3.81 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:2
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:643493-3
SKU:AMP643493-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: