3-641238-8
08P MTA100 CONN ASSY NATL 30AU
Enhance your electrical connections with our MTA 100 series Connector Assembly, designed for reliable performance in various applications. This receptacle features a durable nylon 6/6 housing and gold-plated contacts, ensuring optimal conductivity and longevity. With eight contacts arranged in a single row, it accommodates 24 AWG stranded wire for seamless integration. The insulation displacement crimp (IDC) termination method simplifies installation, while the locking lance contact retention type provides added security. Operating at temperatures ranging from -55 to 105 °C, this connector is suitable for signal circuit applications. CSA and UL certified, it meets stringent safety standards, and its RoHS compliance underscores our commitment to environmental responsibility. Perfect for appliances and other electronic devices, this connector offers a high-quality solution for your connectivity needs. With a package quantity of 500, it's ideal for both small-scale projects and large-scale production. Upgrade your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-641238-8 |
Series: | MTA 100 |
Amperage: | 5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.99 |
Overall Length: | 20.32 ;20.32 mm |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | White |
GPL: | 104 |
Mating Retention Type: | Locking Ramp |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 13.21 mm, .52 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | 24 AWG, .2 mm² |
Contact Layout: | Inline |
Connector Length: | 20.32 mm, .8 in |
Connector System: | Wire to Board |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .275 in, 6.99 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 8 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-641238-8 |
SKU: | AMP3-641238-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/03/2023 | PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance. | Download |
02/01/2023 | PCN-23-164441 - Manufacturing location change. Manufacturing location change |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |