| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641126-6 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 17.78 mm, .7 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-641126-6 |
| SKU: | AMP3-641126-6 |
3-641126-6
Specifications
Detailed Description
Enhance connectivity in your electronic projects with the MTA 100 series 6-pin straight connector. Designed for secure signal transmission, this high-quality component features a durable Polyester - GF housing and Copper Alloy contacts with gold plating for optimal conductivity. With a 2.54mm pitch and 250VAC voltage rating, it ensures reliable performance in various applications. The solder termination method and UL 94V-0 flammability standard compliance guarantee easy installation and safety. This versatile connector, suitable for wire-to-board connections, is ideal for appliances and other electronic devices, meeting strict quality and regulatory standards for peace of mind. RoHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| TE Connectivity 3-641126-2 | 02P MTA100 HDR ASY FL/STR LF | ![]() |
| TE Connectivity 3-641191-4 | 04P MTA100 CONN ASSY WHT LF | ![]() |
| TE Connectivity 3-641238-8 | 08P MTA100 CONN ASSY NATL 30AU | ![]() |
| TE Connectivity 350825-1 | 03P UMNL HDR ASSY PC 94VO | ![]() |
| TE Connectivity 5-104363-7 | 08 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 5-146276-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5207908-7 | STRAIN REL W/SCRW RET KIT,SZ 3 | ![]() |
| TE Connectivity 5499206-6 | A/L UNIV HDR 26P VERT LG LAT | ![]() |
| TE Connectivity 5747844-4 | 09 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| TE Connectivity 60618-5 | CMNL PIN AUBR L/P | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-6 | 06P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 641964-1 | 02P UMNL PIN HDR ASSY POL 94VO | ![]() |
| TE Connectivity 643408-1 | 06P UMNL PIN HDR ASSY POL 94VO | ![]() |
| TE Connectivity 87977-3 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-253501 - Product Update. The drawing will be updated to clarify plating specification note details. The revised note will indicate that full plating thickness is applied only in the functional contact area of the pin, while the remaining non-functional areas will have optimized plating thickness with gold flash. The change does not impact product functionality or its appearance. Reference performance test data: 502-161035. | Download | |||
| 03/16/2020 | P-19-018039 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||
| 05/31/2014 | E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


