3-641522-3

03P MTA156 PSTD CONN ASSY ORNG

Easily connect power cables with our MTA 156 Connector Assembly, ideal for power applications in appliances. This orange housing, made of UL 94V-2 nylon, ensures durability and safety. With a 3.96mm pitch and 3 contact positions, it accommodates 18 AWG stranded or solid wire. The IDC termination method and strain relief feature guarantee secure connections. Operating in a wide temperature range from -55 to 105°C, it meets UL and CSA standards for high voltage (600V AC) applications. The tin-plated copper alloy contacts provide excellent conductivity, while the locking lance ensures reliable mating retention. RoHS compliant, this connector is suitable for various power supply setups. With a package quantity of 2000, it's perfect for large-scale installations. Trust in the quality and performance of our MTA 156 Connector for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641522-3
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:Strain Relief Included
Wire Type:Solid, Stranded
Package Quantity:2000
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:3
Housing Color:Orange
GPL:103
Profile:Standard
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 µm, 80 µin
Contact Underplating Material:Nickel
Connector Height:12.37 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Number of Power Positions:3
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:15.85 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Wire/Cable IDC Installation Type:Feed Through
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-641522-3
SKU:AMP3-641522-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: