3-641524-4

04P MTA156 POST CON ASSY LF

Enhance your power connectivity with our MTA 156 series connector, designed for optimal performance in various applications. This UL and CSA-certified connector features a durable nylon housing in a vibrant red color, ensuring safety and reliability. With insulation displacement crimp (IDC) termination and a strain relief included, it offers easy installation and secure cable mounting. Suitable for both stranded and solid wire types, it accommodates 22 AWG wire sizes. The 3.96mm pitch and 4-pin contact layout make it ideal for power circuits, with a voltage rating of 600V AC and contact amperage of 7A. Operating in a wide temperature range from -55 to 105°C, this connector is perfect for demanding environments. Its compact design, Latch mating retention, and polarization feature ensure a secure and stable connection. RoHS compliant and with a matte finish, it meets the highest quality standards for electronics. Upgrade your power systems with this high-performance connector assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641524-4
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:Strain Relief Included
Wire Type:Solid, Stranded
Package Quantity:1500
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:4
Housing Color:Red
GPL:103
Profile:Standard
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 µm, 80 µin
Contact Underplating Material:Nickel
Connector Height:12.37 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Number of Power Positions:4
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:19.81 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Wire/Cable IDC Installation Type:Feed Through
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-641524-4
SKU:AMP3-641524-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020E-20-000808 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download