Enhance your power and signal connections with our SL-156 series Receptacle Connector, designed for seamless integration in appliances. Crafted with durable Nylon - GF housing material in a natural color, this Connector offers a 6.5 A amperage and accommodates up to 4 positions for efficient wire termination. Featuring a cable mount design with a crimp termination method, it ensures secure and reliable connectivity, meeting UL 94V-2 flammability standards for enhanced safety. With a voltage rating of 250 VAC and an operating temperature range of -55 to 105°C, this Connector guarantees optimal performance in various environments. Its compact design, measuring 6.35 mm in height, makes it suitable for wire-to-board applications. Certified by CSA and UL agencies for quality assurance, this RoHS-compliant Connector is the perfect choice for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770894-4
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:4
Housing Color:Natural
GPL:103
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:With
Connector Height:6.35 mm
PCB Retention Type:Board Latch
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:.624 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Contact Retention:Without
Locking Latch Between Cavity Number:2,3
Material Flammability Standard:UL 94V-2
Part Aliases:770894-4
SKU:AMP770894-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: