3-647000-2
02P MTA100 PSTD CONN ASSY LF
Introducing our MTA 100 series Connector Assembly, a reliable and versatile solution for your electrical connectivity needs. This plug connector, constructed with durable Nylon 6/6 housing, features two contacts and is CSA and UL standards compliant, ensuring safety and quality. With a 5A amperage rating and 250VAC voltage capacity, it is suitable for various signal applications. The IDC termination method and tin-plated contacts offer efficient and secure wire connections. Operating temperature ranges from -55 to 105°C (-67 to 221°F), making it suitable for a wide range of environments. The red housing color, along with the inline contact layout, adds convenience to installation and maintenance. Perfect for appliances and other electronic devices, this Connector Assembly is RoHS compliant and comes in a pack of 300, ready for your assembly requirements. A reliable and cost-effective choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-647000-2 |
Series: | MTA 100 |
Amperage: | 5 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 12.55 |
Overall Length: | 7.62 ;7.62 mm |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Tab |
Shape: | Rectangular |
Package Quantity: | 300 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
Housing Color: | Red |
GPL: | 104 |
Mating Retention Type: | Latch |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 12.54 mm, .494 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | 22 AWG, .3 - .4 mm² |
Contact Layout: | Inline |
Connector Length: | .3 in, 7.62 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 21.4 mm, .843 in |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Number of Cavities: | 2 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-647000-2 |
SKU: | AMP3-647000-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | E-20-000808 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |
06/13/2012 | Change housing from solid color to white with color stripe | Download |
06/13/2012 | Change housing from solid color to white with color stripe |
Download |