3-644465-6

06P MTA156 CONN ASSY 18AWG ORA

Experience reliable power and signal connectivity with our MTA 156 series connector. Designed for optimal performance, this connector boasts UL and CSA standards compliance, ensuring safety and quality. The orange housing, made of durable nylon, features a single row with six socket contacts for efficient cable mount installation using insulation displacement crimp (IDC) termination. With a pitch of 3.96mm (.156 in) and a voltage rating of 600V AC, it's suitable for a wide range of applications. The strain relief included in the package ensures secure wire termination, while the housing's UL 94V-2 flammability standard offers peace of mind. Whether you're working with power or signal circuits, this connector, with its tin-plated copper alloy contacts and 18 AWG wire size compatibility, guarantees robust performance in any environment. RoHS compliant and suitable for various industries, including appliances, it's the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644465-6
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:250
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:6
Housing Color:Orange
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:.385 in, 9.78 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:6
Wire Size:18 AWG, .823 mm²
Contact Layout:Inline
Connector Length:23.77 mm, .936 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:30 µin, .762 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Feed Through
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-644465-6
SKU:AMP3-644465-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download