640385-6
06P MTA156 HDR ASSY SQ R/A
Enhance power connectivity with this MTA 156 series board mount connector, designed for efficient through-hole soldering. Featuring a single row of six tab contacts, it ensures reliable performance in power applications with a voltage rating of 600V AC and a contact amperage of 7A. The housing, made of UL 94V-0 rated polyester with glass fiber reinforcement, offers durability in diverse operating environments ranging from -55 to 105°C (-67 to 221°F). With UL and CSA standards compliance, this natural-hued connector guarantees safety and quality assurance. Its inline contact layout, right-angle mount orientation, and wire-to-board connector system make it suitable for various power circuit applications. RoHS compliant and with LR7189 CSA agency certification, it meets international standards for environmental responsibility and performance. Ideal for appliances and other power-related devices, this unshrouded header connector, with a compact length of 23.77mm (.936in) and termination post tail length of 3.56mm (.14in), offers convenience in installation. With 1000 units in a package, it's a cost-effective solution for bulk connectivity needs. Upgrade your power systems with this high-quality, reliable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640385-6 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 7 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 150 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 6 |
Contact Layout: | Inline |
Connector Length: | 23.77 mm, .936 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .39 in, 9.906 mm |
ECCN: | EAR99 |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640385-6 |
SKU: | AMP640385-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |