2-647123-6

06P MTA156 SHRD HDR ASSY SQ SN

Enhance your power connectivity with our MTA 156 series connector. Designed for reliability and performance, this board mount connector features UL and CSA standards compliance, ensuring safety and quality. With a durable polyester housing in sleek black, it offers a single row layout with six inline power positions. The termination method is through-hole soldering, guaranteeing secure and stable connections. Operating at a voltage of 600 V AC and an amperage of 7 A, it's ideal for power applications in appliances and more. The tin-plated copper alloy contacts with a matte finish provide excellent conductivity, while the polarization feature ensures proper mating alignment. The vertical mount orientation and latch detent mating retention type offer ease of use and durability. RoHS compliant and with a UL 94V-0 flammability rating, this connector meets the highest industry standards for environmental responsibility and safety. Whether in industrial or consumer settings, this connector is the perfect choice for your power transfer needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-647123-6
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:103
Profile:Standard
Mating Retention Type:Latch Detent
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.34 mm, .525 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:6
Contact Layout:Inline
Connector Length:1.03 in, 26.16 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.3 in, 7.62 mm
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.115 in, 2.92 mm
Header Type:Shrouded
Accepts Wire Insulation Diameter:.89 - 1.53 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-647123-6
SKU:AMP2-647123-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: