3-644617-6

06P MTA156 HDR ASY PO RA FB LF

Enhance power connections with the MTA 156 series Board Mount Header. This UL and CSA-certified connector features a durable Thermoplastic Polyester housing in Natural color, ensuring reliable performance in a range of applications. With Through Hole - Solder termination, it guarantees secure connections. The contact materials of Copper Alloy and Tin plating offer excellent conductivity and corrosion resistance, while the 600 V AC voltage rating ensures safe operation. Ideal for power circuit applications, this header boasts a compact design with a 3.96mm pitch and 1-row layout, accommodating 6 positions. Operating in temperatures ranging from -55°C to 105°C (-67°F to 221°F), it is suitable for diverse environments. The right-angle mount orientation, along with Polarized Lock mating retention, facilitates easy and secure installations. With a package quantity of 500, it is a cost-effective solution for bulk requirements. RoHS compliant and with LR7189 CSA agency certification, this connector meets international quality standards, making it a dependable choice for power transmission needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644617-6
Series:MTA 156
Housing Material:Thermoplastic Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Mating Retention Type:Polarized Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.8 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.84 mm, .545 in
PCB Retention Type:Tab
Sealable:No
Mating Alignment:With
Mating Alignment Type:Backwall Interruptions Between Posts
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:6
Contact Layout:Inline
Connector Length:.931 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:11.43 mm, .45 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Polarized Positions:3&4
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-644617-6
SKU:AMP3-644617-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: