3-644611-2

02P MTA156 HDR POL WO PEGS LF

Enhance your power connectivity with our MTA 156 series connector. Featuring UL and CSA standards compliance, this board mount connector is crafted from durable Thermoplastic Polyester - GF for reliable performance. With a pitch of 3.96mm (.156 in) and contact amperage of 7A, it offers secure power transmission. Its vertical mount orientation and through-hole solder termination method ensure easy installation. The natural housing color and tin plating on the contacts make it suitable for various applications. With a package quantity of 500, it's ideal for bulk projects. Trust in its quality with UL 94V-0 flammability standard and RoHS compliance. Perfect for appliances and power circuits, this header connector is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644611-2
Series:MTA 156
Housing Material:Thermoplastic Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Polarized Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.84 mm, .545 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:2
Contact Layout:Inline
Connector Length:.307 in, 7.8 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:11.43 mm, .45 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Polarized Positions:None
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:3-644611-2
SKU:AMP3-644611-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/04/2019E-19-015482 - Manufacturing / Process Requirements. Manufacturing process permits improved tolerance on housing used in assembly.
Product Change Notice Download
07/08/2019E-19-009625 - Product Improvement. Dimensional tolerance change from .073 (+.005/-.010) to (+.005/-.015).Product Change Notice Download