3-644631-2

02P MTA156 HDR ASSY STR LF

Enhance your power circuit applications with our MTA 156 series connector. Designed for reliability, this board-mount connector features a single row of two gold-plated copper alloy pin contacts, ensuring secure and efficient solder termination. With a high voltage rating of 600V AC, it guarantees safe operation. The polyester-GF housing, meeting UL 94V-0 flammability standards, offers durability in harsh environments. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for various industrial settings. Its compact vertical orientation and tab PCB retention make installation easy. This connector is ideal for wire-to-board connections in appliances and other electronic devices, with LR7189 and E28476 certifications ensuring quality and compliance. With RoHS compliance and a commitment to performance, it's the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644631-2
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.84 mm, .545 in
PCB Retention Type:Tab
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:11.76 mm, .463 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:29.92 µin, .76 µm
Contact Mating Area Length:11.43 mm, .45 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-644631-2
SKU:AMP3-644631-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: