The ELECTRO-TAP in vibrant red, a versatile solution for your wiring needs. Designed for 20-18 AWG run and tap connections, this splice ensures secure and efficient electrical connections. Featuring tin plating for enhanced conductivity, it accommodates wire sizes ranging from 18 to 20 AWG (.5 - .9 mm², 642 - 1624 CMA). With insulation for added safety, this RoHS-compliant splice is perfect for various applications. Upgrade your connectivity with the ELECTRO-TAP splice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53440-2
Color:Red
Series:ELECTRO-TAP
Contact Plating:Tin
Wire Size:18 - 20 AWG, .5 - .9 mm², 642 - 1624 CMA
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP53440-2
Weight per Piece:1.89 g
Splice Material:Brass
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):4 mm / .157 in
Overall Length:12.29 mm / .484 in
Tap Wire Size:.5 - .8 mm²
Housing Material:Nylon - GF
Government Qualified:No
Heavy Duty:No
Accessory Type:Tap Cover
Wire/Cable Type:Discrete Wire
Sealable:No
Serrated:No
Support Style:Insulation Support
Operating Temperature Range:105 °C / 221 °F
Part Alias:F04413-000,AMPS-0-0053440-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: