3-647079-2

02P MTA100 HDR FLRAFB 15AU LF

Enhance your PCB connections with our MTA 100 Series Right Angle Header. Designed for seamless integration into your circuit board, this connector features a durable Nylon 4/6 housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With 2 gold-plated copper alloy contacts rated for 5A at 250VAC, it ensures reliable signal transmission in a variety of applications. Solder termination and a 2.54mm pitch make for easy installation, while its compact .34-inch height and right-angle orientation optimize board space utilization. With LR7189 and E28476 certifications, you can trust in its quality and compliance, perfect for appliances and other electronic devices. RoHS compliant for environmental responsibility, this connector is a dependable choice for your connectivity needs. Each package includes 500 units, ideal for production runs or stock replenishment. Elevate your PCB design with the MTA 100 Series Right Angle Header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647079-2
Series:MTA 100
Amperage:5 A
Housing Material:Nylon 4/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
GPL:104
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.81 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:3-647079-2
SKU:AMP3-647079-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: