3-647106-2

02P MTA-100 HDR ASSY,SM,SN

Enhance your PCB connections with our MTA 100 series 2-pin header, designed to effortlessly accommodate signal circuits. With a durable nylon 4/6 housing in sleek black, this straight orientation connector offers secure cable mounting for seamless integration. Featuring copper alloy contacts with tin plating, it ensures reliable conductivity at an amperage of 5 A and a voltage of 250 VAC. UL 94V-0 compliant for safety, it operates reliably in a wide temperature range from -55 to 105°C. Perfect for appliances and other electronics, this PCB mount header is RoHS compliant, meeting stringent environmental standards. Whether for industrial or DIY projects, trust in its quality and performance for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647106-2
Series:MTA 100
Amperage:5 A
Housing Material:Nylon 4/6
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Solder, Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.01 in, .25 mm
Connector Height:.349 in, 8.85 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:.3 in, 7.62 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.159 in, 4.04 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-647106-2
SKU:AMP3-647106-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: