Easily connect wires to your printed circuit board with our MTA 156 series connector. Made with durable polyester housing material, this 5-position connector is designed for reliable power applications, with a high voltage rating of 600V AC and a contact amperage of 7A. Featuring a pitch of 3.96mm, it offers secure solder termination through holes on the board. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -55 to 105°C, it ensures safety and performance in various environments. The gold-plated contact mating area guarantees excellent conductivity, while the tin-plated PCB contact terminals ensure a secure connection. Its compact design, with a connector length of 19.81mm, makes it ideal for space-constrained applications. RoHS compliant and lead-free solder capable, this connector is environmentally friendly and suitable for wave solder processes. Whether for appliances or other electronic devices, this wire-to-board connector is a reliable solution for your PCB connectivity needs.