770894-5
05P SL156 HSG W/THRU BD LATCH
Enhance your power and signal connections with our SL-156 series receptacle connector. Designed for reliable performance, this Housing connector features 5 contacts with a 6.5A amperage rating, suitable for a variety of applications. The durable Nylon-GF housing and UL 94V-2 material flammability standard ensure safety and longevity. With a cable mount termination method and 30-18 AWG wire size compatibility, installation is convenient and secure. Mating retention with latch mechanism and PCB retention with board latch provide added stability. Operating efficiently in a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is ideal for use in appliances and other electronic devices. Meeting RoHS compliance standards, it guarantees environmental responsibility. Elevate your connectivity solutions with this high-quality connector, perfect for power and signal circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770894-5 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.35 |
Overall Length: | .78 |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 5 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Latch |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 6.35 mm |
PCB Retention Type: | Board Latch |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | .78 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Contact Retention: | Without |
Locking Latch Between Cavity Number: | 2,3 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770894-5 |
SKU: | AMP770894-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |