3-770476-1
Cut Strip - SL156 RECPT, SNNI/PHBZ
Enhance connectivity with the SL156 RECPT, SNNI/PHBZ Crimp Wire Contact, a vital component for power applications. This female connector, part of the SL-156 series, offers reliable performance with its Phosphor Bronze construction and Tin plating. Suitable for 24-18 AWG wire sizes, it ensures secure termination in Wire to Wire or Wire to Board setups. With a voltage rating of 250 VAC, it guarantees efficient power transmission. Featuring a matte finish and high-pressure contact, it maintains signal integrity in demanding environments. Compliant with RoHS standards, it's an eco-friendly choice for various appliances. With 5500 units in each package, it's ideal for bulk installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-770476-1 |
Series: | SL-156 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 5500 |
GPL: | 103 |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
Contact Underplating Material: | Nickel |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 24 - 18 AWG, .2 - .9 mm² |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Applied_Pressure: | High |
Contact Retention: | With |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Matte |
Wire Contact Termination Area Plating Thickness: | .2 µm |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | 3-770476-1 |
SKU: | AMP3-770476-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/03/2019 | E-19-005810 - Product Improvement. TE will be changing to plate all contacts with matte tin as a product improvement. |
Download |
09/01/2018 | P-18-015892 - Manufacturing Location Change. | Download |
08/13/2018 | P-18-015949 - Manufacturing Location Change. Following Part Numbers will be transferred from Outside Vendor to TE Qingdao. | Download |