3-967629-1
TAB HOUSING, 2.8MM, 18POS.
Enhance your automotive connectivity with this 2.8mm TAB HOUSING, designed for 18POS male terminal applications. Part of the Timer Connector System, this housing ensures secure and efficient signal transmission in industrial and commercial transportation settings. With a pitch of 5mm, it offers reliable performance at voltage levels up to 28V DC. Constructed from durable PA GF material in a sleek blue finish, it withstands operating temperatures ranging from -40 to 120°C (-40 to 248°F). Its compact dimensions of 1.476" length, 1.205" height, and 1.396" width, along with a 180° cable exit angle, facilitate easy integration within your system. This connector, suitable for wire-to-wire applications, features a primary locking mechanism on the terminal for added security. RoHS compliant and suitable for lead-free soldering, it meets stringent environmental standards while ensuring long-lasting performance. Upgrade your automotive connector accessories with this high-quality TAB HOUSING.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-967629-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 18 |
GPL: | J96 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.476 in |
Cable Exit Angle: | 180° |
Height: | 1.205 in, 30.6 mm |
Width: | 1.396 in, 35.45 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Blue |
Serviceable: | No |
Connector Code : | C |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 3-967629-1 |
SKU: | AMP3-967629-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |