30696
TERMINAL,BUDG, RING, 16-14, 8
Enhance your electrical connections with our high-quality Ring Tongue Terminal from the SOLISTRAND Budget series. Designed for optimal performance, this terminal features a durable construction suitable for a stud size #8 or M4. With an offset orientation and straight terminal angle, it ensures efficient installation. The closed barrel type accommodates 16-14 AWG wire sizes, providing a secure and reliable connection. Operating at temperatures up to 170°C (338°F), it's perfect for demanding environments. RoHS compliant and offering a wide range of applications, this terminal is a must-have for any project requiring a 16-14 wire size. Upgrade your connections with Rings & Spades terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 30696 |
Series: | SOLISTRAND Budget |
Connector Type: | Ring Tongue |
Stud Size: | #8, M4 |
Orientation: | Offset |
Operating Temperature Range: | 170 °C, 338 °F |
Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP30696 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Weight per Piece: | .753 g |
Number of Holes: | 1 |
Overall Length: | 16.15 mm / .636 in |
Stud Diameter: | 4.17 mm / .164 in |
Tongue Thickness: | .79 mm / .031 in |
Barrel Inside Diameter: | 2.261 mm / .089 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Line: | Budget |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-048 |
Support Style: | Non - Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |