316088-1
2.5 SIGNAL D/LOCK CAP HSG 4P
Experience seamless connectivity with our AMP Signal Double Lock Receptacle Housing, designed for superior performance in power and signal applications. Crafted from durable Nylon 6/6 material with UL 94V-0 flammability standard compliance, this connector ensures reliability in diverse environments. Featuring four contacts in a single row, each terminated through a secure crimping process, it guarantees efficient transmission. With a 3A amperage rating and 250V AC/DC voltage capacity, it meets stringent industry requirements. The housing's natural color, compact dimensions, and cable mount configuration make it versatile for various setups. Mating retention with a latch mechanism and polarization alignment enhance ease of use. Suitable for wire to wire connections with 26-20 AWG wire sizes, this connector is ideal for appliances and other electronic devices. RoHS compliant, it upholds environmental standards. Whether for industrial or consumer electronics, this connector offers a dependable solution. Packaged in a quantity of 200, it's convenient for large-scale applications. Elevate your connectivity experience with this high-quality AMP Signal Double Lock connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 316088-1 |
Color: | Natural |
Series: | AMP Signal Double Lock |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 9.6 |
Overall Length: | .516 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 200 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 526 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3933 |
Wire Size: | 26 - 20 AWG |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 13.1 mm, .516 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 316088-1 |
SKU: | AMP316088-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |