316501-1
POWER D/LOCK PLUG HG 4P NATU.
Elevate your power and signal connections with our Power Double Lock series Housing Connector. Designed for seamless integration, this connector features a Cable Mount (Free-Hanging) configuration and a natural Nylon 6/6 housing for durability. With a voltage rating of 300V AC and CSA standards met, it ensures reliable performance in various applications. The 4-position connector, suitable for both power and signal transmission, is terminated via crimping for secure connectivity. Its compact design, with a pitch of 3.96mm, makes it ideal for space-constrained environments. Tested for VDE compliance and RoHS certified, it guarantees high quality and environmental responsibility. Whether in appliances or industrial equipment, this connector is the perfect solution for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 316501-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 250 |
Cable Type: | Discrete Wire |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 20.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 20.6 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 17.9 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 316501-1 |
SKU: | AMP316501-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |