2005251-1
PDL 4P PLUG 3.96 S/R(GWT) NAT
Enhance your power and signal connections with our PDL 4P Plug from the Power Double Lock series. Designed with high-quality PA 6/6 housing material and meeting USR and CNR standards, this connector ensures reliable performance. Featuring a cable mount for free-hanging installation, it offers easy and secure termination through crimping. With a pitch of 3.96mm (.156 in) and a voltage rating of 300V AC, it is suitable for a variety of applications. The natural housing color blends seamlessly, while the UL 94V-0 flammability standard guarantees safety. Perfect for appliances and other circuit applications, this connector is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005251-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 250 |
Cable Type: | Discrete Wire |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005251-1 |
SKU: | AMP2005251-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |