| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316988-6 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .181 in, 4.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 10 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 17.3 mm, .681 in |
| Width: | 14.4 mm, .567 in |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 316988-6 |
| SKU: | AMP316988-6 |
316988-6
| Heilind Number: | AMP316988-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 316988-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with our Multilock Connector System, designed for seamless integration in wire-to-board and wire-to-device applications. This housing, crafted from durable PBT material with UL 94-HB flammability standard compliance, ensures reliable performance in demanding environments. Featuring two rows and ten positions, with a compact 2.5mm pitch, it facilitates efficient signal transmission at 12V DC. The integrated polarization and terminal position assurance guarantee secure and error-free mating, while the operating temperature range from -40 to 120°C (-40 to 248°F) ensures versatility in various conditions. With its gray body color and sleek design, this connector not only offers functionality but also adds a touch of sophistication to your setup. RoHS compliant and lead-free solder process capable, it aligns with modern industry standards for sustainability and performance. Upgrade your automotive connectivity with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175265-1 | ![]() | |
| TE Connectivity 175266-2 | ![]() | |
| TE Connectivity 179417-1 | ![]() |


