Efficiently splice wires with our Solis Butt Splice, designed for 16-14 AWG cables. Featuring a closed barrel and tin contact plating, it ensures secure connections for optimal conductivity. With a wide wire size range of 1.25 - 2 mm², it accommodates various applications with ease. This RoHS-compliant splice is a reliable solution for your crimping needs, offering durability and performance. Perfect for a variety of projects, it's a must-have in any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31819
Contact Plating:Tin
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP31819
Plating Material:Tin
Weight per Piece:.991 g
Splice Features:Standard
Splice Material:Copper
Number of Serrations:16
Contact Plating Thickness:100 µin
Terminal and Splice Type:Splice
Material Thickness:.84 mm / .033 in
Overall Length:14.4 mm / .567 in
Outside Diameter:4.19 mm / .165 in
Barrel Inside Diameter:2.16 mm / .085 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Military Category:No
Splice Type:Butt Splice
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:Yes
Support Style:Non - Insulation Support
Operating Temperature Range:170 °C / 338 °F
Part Alias:F96671-000,AMP-0-0031819-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: