321235
RECEPT, FASTON SPLICE 22-10
Enhance your electrical connections with our Recept Faston Splice, designed for seamless integration in a variety of applications. With a wide wire size compatibility ranging from .33 to 6 mm² (10-22 AWG), this PIDG series splice offers versatility for your projects. Its insulated construction ensures safety and reliability, while its RoHS compliance underscores our commitment to environmental responsibility. Whether you're working on industrial machinery or household appliances, this splice is a must-have for any professional electrician or DIY enthusiast. Upgrade your tool kit today and experience the difference in performance and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 321235 |
Series: | PIDG |
Wire Size: | 10 - 22 AWG, .33 - 6 mm² |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP321235 |
Insulation Material: | Vinyl |
Plating Material: | Unplated |
Weight per Piece: | 3.07 g |
Splice Material: | Brass |
Splice Capacity: | 1 |
Terminal and Splice Type: | Splice |
Material Thickness: | .813 mm / .032 in |
Overall Length: | 53.16 mm / 2.093 in |
Housing Material: | PVC |
Government Qualified: | No |
CSA Certified: | Yes |
RU (UL Component Program): | Approved |
Heavy Duty: | No |
Splice Type: | In-Line Splice |
Accessory Type: | Splice |
Sealable: | No |
Serrated: | No |
Operating Temperature Range: | 0 - 105 °C / 0 - 221 °F |
Part Alias: | CH6948-000,AMPS-0-321235-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2018 | P-17-015016 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download |