Enhance your electrical connections with the Solis R 4 7/16 Terminal, a high-quality component designed for efficiency and durability. Featuring a ring tongue connector type and a 7/16 stud size, this terminal ensures secure and reliable attachment in various applications. With an offset orientation and straight terminal angle, it offers flexibility in installation. Operating smoothly in temperatures up to 170°C (338°F), it is suitable for demanding environments. Accommodating 4 AWG wire sizes and 16.8 - 26.7 mm² cross-sectional areas, it provides a wide range of compatibility. The closed barrel design adds to its robustness, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the Rings & Spades supplier product for top-notch performance in your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320743
Connector Type:Ring Tongue
Stud Size:7/16
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320743
Plating Material:Copper / Tin
Weight per Piece:10.101 g
Number of Holes:1
Overall Length:33.38 mm / 1.312 in
Stud Diameter:11.51 mm / .453 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:7.518 mm / .296 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: