Upgrade your electrical connections with this high-performance TERMINAL for SOLIS R applications. Designed for 1/0 wire with a stud size of M8 (5/16), this connector features a durable ring tongue construction for secure crimping. With an offset orientation and a straight terminal angle, it offers versatility in installation. Operating at temperatures up to 170°C (338°F), it ensures reliable performance in demanding environments. Suitable for wire sizes from 0 AWG to 60.6 mm², it accommodates a wide range of applications. The closed barrel design enhances connectivity, while its RoHS compliance guarantees environmental safety. Ideal for various projects, this terminal is a crucial component in your electrical toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36916
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36916
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:24.98 g
Number of Holes:1
Overall Length:49.68 mm / 1.96 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:1.78 mm / .07 in
Barrel Inside Diameter:11.278 mm / .444 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-049
Support Style:Non - Insulation Support
Part Alias:AMPE-0-0036916-0,362984-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: