Easily connect and secure your wires with our Straight 7/16 Ring Tongue Terminal, designed for efficient termination of 3/0 gauge cables. Operating seamlessly in high-temperature environments up to 170°C (338°F), this terminal offers reliable performance. With a closed barrel construction and RoHS compliance, it ensures both durability and environmental responsibility. Suitable for wire sizes ranging from 150,500 to 190,000 CMA (80-95 mm²), it's a versatile solution for various applications. Ideal for use in the automotive, industrial, and telecommunications sectors, this terminal guarantees a secure and efficient connection every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321876
Connector Type:Ring Tongue
Stud Size:7/16
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 150500 - 190000 CMA, 80 - 95 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321876
Plating Material:Copper / Tin
Weight per Piece:23.902 g
Number of Holes:2
Military Part Class:Class II
Underplating Material:Copper
Overall Length:53.64 mm / 2.112 in
Stud Diameter:11.51 mm / .453 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:14.351 mm / .565 in
Government Qualified:Yes
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-051
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/24/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Product Change Notice Download
06/04/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Product Change Notice Download