Enhance your electrical connections with our high-quality TERMINAL for PG R 16-14HD 10. This Ring Tongue connector boasts a durable construction, suitable for voltages up to 600 V. With an Offset orientation and #10 stud size, it ensures secure and efficient installations. Operating seamlessly in temperatures ranging from 105 °C to 221 °F, it's perfect for various industrial applications. Designed for wire sizes 14-16 AWG, 1.04-2.62 mm², and 2050-5180 CMA, it offers versatility. The closed barrel type and insulation guarantee safety and reliability. RoHS compliant, this terminal from our Rings & Spades collection features a straight angle for easy assembly. Upgrade your projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34823-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34823-1
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:1.921 g
Stripe Color:Black
Number of Holes:1
Wire Insulation Diameter (Max):5.08 mm / .2 in
Wire Insulation Diameter:2.667 - 5.08 mm / .105 - .2 in
Overall Length:26.57 mm / 1.05 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:Yes
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: