Easily connect and secure your wires with our TERMINAL R PG 6 3/8, designed for efficient power distribution. This Ring Tongue connector features a 3/8 stud size and accommodates 6 AWG wire, ensuring a reliable connection for various applications. With a voltage rating of 600 V and operating temperature range of 105°C to 221°F, it guarantees safe and consistent performance. The closed barrel design and straight terminal angle offer convenience during installation, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for professional and DIY projects alike, this insulated connector is a must-have in your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52264-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52264-1
Plating Material:Copper / Tin
Inspection Slot:No
Number of Holes:1
Wire Insulation Diameter (Max):11.43 mm / .45 in
Wire Insulation Diameter:11.43 mm / .45 in
Overall Length:48.412 mm / 1.906 in
Stud Diameter:9.53 mm / 9.91 mm / .39 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support
Part Alias:CN2891-000,AMPS-0-0052264-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: