Enhance your electrical connections with the SOLIS R HR 22-16COM 22-18MIL 6 Crimp Ring Terminal. Designed for reliable performance, this terminal features a closed barrel and a #6, M3.5 stud size for secure attachment. With a wire size range of 22-16 AWG and an operating temperature range of 343°C to 649°F, it is suitable for a variety of applications. The offset orientation and straight terminal angle offer flexibility in installation, while its RoHS compliance ensures environmental responsibility. Whether for professional or DIY use, this terminal is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322797
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322797
Plating Material:Copper / Nickel
Weight per Piece:.442 g
Number of Holes:1
Overall Length:11.4 mm / .449 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:1.549 mm / .061 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-084
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: