Enhance your electrical connections with this Ring Tongue Terminal from our PLASTI-GRIP series. Designed for seamless integration, this connector boasts a sturdy construction, ensuring reliable performance. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, it's suitable for a variety of applications. The 1/4" stud size and offset orientation provide versatility in installation, while accommodating 6 AWG wire. Insulated for safety, this terminal is perfect for professional use. Featuring straight terminal angles and RoHS compliance, it guarantees both functionality and environmental responsibility. Elevate your connectivity solutions with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52042-3
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52042-3
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Blue
Stripe Color:Blue
Number of Holes:1
Wire Insulation Diameter (Max):9.14 mm / .36 in
Wire Insulation Diameter:9.14 mm / .36 in
Overall Length:47.473 mm / 1.869 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support
Part Alias:D38209-000,AMPS-0-0052042-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: